Supplier:
TE Connectivity / Amp Brand
Part No:
5-104068-4
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
40
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 5-104068-4 is a header assembly designed for vertical mounting in electronic applications. It features a double row of connectors with both side and end latches for secure connection. This assembly is part of the AMPMODU System 50, a reliable and industry-standard interconnect system.
Product Highlights:
- Header Assembly
- Number of Positions = 40
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
51040684
IN STOCK:
128
Can Ship immediately
On Order:
672
can ship 6/5/24
Minimum Order:
16
Multiple:
16
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
16
$6.60
$105.600
32
$6.39
$204.480
64
$6.25
$400.000
112
$6.11
$684.320
256
$6.08
$1,556.480
512
$6.05
$3,097.600
1,008
+
$6.02
$6,068.160
DOWNLOADS