Supplier:
TE Connectivity / Amp Brand
Part No:
350433-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Carton
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 350433-1 is a 12-pin header assembly that is a part of the Universal MATE-N-LOK connector series. This header assembly is designed to provide a secure and reliable connection for various applications. It features natural-colored housing and is made with high-quality materials to ensure durability and longevity. The 350433-1 is easy to install and offers excellent electrical performance. It is a versatile component that can be used in a wide range of industries and applications, making it an ideal choice for engineers and manufacturers.
Product Highlights:
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 12
Search Keywords:
3504331
IN STOCK:
6,607
Can Ship immediately
Minimum Order:
94
Multiple:
94
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
94
$0.866
$81.404
188
$0.833
$156.604
564
$0.814
$459.096
1,034
$0.800
$827.200
2,538
$0.781
$1,982.178
5,076
$0.777
$3,944.052
7,520
$0.773
$5,812.960
10,058
+
$0.769
$7,734.602
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-770873-0
03P MINI UMNL HDR ASSY SN
CP1-12V
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive
350786-1
Connector Header Through Hole 2 position 0.250" (6.35mm)
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
4-521097-2
ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR