1571300-2
TE Connectivity / Amp BrandTactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC Contact Rating - Side Actuated - SMD (SMT) Tab Termination - Surface Mount, Right Angle. .. see full description
Supplier:
TE Connectivity / Amp Brand
Part No:
1571300-2
RoHS:
Yes
HTS:
8536509031
COO:
KR
ECCN:
EAR99
Package Type:
Tray
Dimension:
9.7 x 8.2 x 8.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal Location:
N/A
The 1571300-2 from TE Connectivity / AMP Brand is surface mount, right angle single pole single throw (SPST) tactile switch with NO contact configuration, Off-Mom switch function and SMD (SMT) tab termination. This fully sealed switch has round side actuated actuator and 0.05A @ 24VDC contact rating. Outline dimensions of this switch are 9.70mm x 5.50mm. Operating temperature range is from -35°C to 85°C.
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords:
15713002
IN STOCK:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
On Order:
20,000
can ship 6/26/24
Minimum Order:
50
Available in less than min:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7751
$0.775
50
$0.7046
$35.230
250
$0.5580
$139.500
1,000
$0.4833
$483.300
3,000
$0.4546
$1,363.800
5,000
$0.4523
$2,261.500
8,000
$0.4501
$3,600.800
10,000
$0.4439
$4,439.000
15,000
+
$0.3805
$5,707.500
Item may be subject to tariff fee if shipping within the United States