103322-6
TE Connectivity / Amp BrandASSEMBLY, HEADER, BREAKAWAY, MOD II, DOUBLE ROW, .100 X .100 C/L, VERTICAL WITH .025 SQUARE POSTS .. see full description
Supplier:
TE Connectivity / Amp Brand
Part No:
103322-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
ASSEMBLY, HEADER, BREAKAWAY, MOD II, DOUBLE ROW, .100 X .100 C/L, VERTICAL WITH .025 SQUARE POSTS
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 12 Positions
- Mating Post Length = 8.08 mm
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
300
$1.006
$301.800
600
$0.754
$452.400
900
$0.704
$633.600
1,200
+
$0.690
$828.000
DOWNLOADS