help desk software
10-02725 by tensility international corporation
Image is representational - see manufacturer specifications

10-02725

The 10-02725 is a 450 mm DC power splitter cable that converts a single 5.5x2.5 mm jack to two 5.5x2.5 mm plugs. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10-02725 is a DC power splitter cable assembly designed to distribute power from a single source to two devices. This 450 mm cable features a single 5.5x2.5 mm DC jack on one end that splits to two 5.5x2.5 mm DC plugs. It is constructed using 18 AWG, UL2468-rated wire, which supports up to 300V and operates at temperatures up to 80°C. This RoHS compliant splitter is an ideal solution for powering multiple devices like LED lighting or security equipment from a single power adapter, simplifying wiring layouts.

Search Keywords: 1002725

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
10-02725
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 10-02725 RoHS compliant?

Yes, 10-02725 is RoHS compliant.

What is the lead time for 10-02725?

The standard lead time for 10-02725 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 231

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$5.17
50
$4.57
100
$4.39
250
$4.15
600
$3.92
1,200
$3.74
3,000
$3.50
5,400 +
$3.47

Tools/3D Models

Product Guides