VERSAFIT-MINI-SPL-3/16-BK
Heat Shrink Tubing - Flexible - 0.205" (5.21mm) / 0.093" (2.36mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black. ...
DESCRIPTION
The VERSAFIT-MINI-SPL-3/16-BK from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.205" (5.21mm) to 0.093" (2.36mm) inner diameter range. This black color polyolefin (PO) heat shrink tubing has 70°C shrink temperature and length of 50.0' (15.2m). Operating temperature range is from -55°C to 135°C.
Search Keywords: VERSAFITMINISPL316BK
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VERSAFIT-MINI-SPL-3/16-BK RoHS compliant?
Yes, VERSAFIT-MINI-SPL-3/16-BK is RoHS compliant.
What is the lead time for VERSAFIT-MINI-SPL-3/16-BK?
The standard lead time for VERSAFIT-MINI-SPL-3/16-BK is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 83
Ships today, if you order in
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands