SPECIFICATIONS
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
YHDP24-24-21PEL024
Unit of Measure:
Per Each
Supplier Standard Pack
:
30
Degree of Protection:
IP67
Connector & Housing Type:
Housing for Male Terminals
Terminal Position Assurance:
No
Connector Position Assurance Capable:
No
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Connector System:
Wire-to-Wire
Strain Relief:
Add By Accessory
Primary Product Color:
Black
Primary Locking Feature:
Contact Retainer
Product Width:
2 in, 50.8 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Contact Current Rating (Max):
13 A, 25 A
Product Length:
1.635 in, 41.53 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.063 in, .094 in, 1.59 mm, 2.39 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Height:
1.875 in, 47.63 mm
Mating Alignment Type:
Guide Post
Connector Mounting Type:
Panel Mount
Connector Shape:
Circular
Contact Size:
Size 12 , Size 16
This product is not in stock and cannot be back-ordered
This product is discontinued, but still in stock
This product is not in stock and cannot be back-ordered
End of Life: Final orders must be placed by
IN STOCK:
Ships today, if you order in
You may purchase all in-stock quantity of 3
BONDED Quantity:
0
Manufacturer Stock:
0
can ship
Stock lot only:
3
Minimum Order Quantity:
75
MOQ for out of Stock Qty:
Multiple:
1
Factory Lead-Time
13 Weeks
can ship
1/5/27
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Your order may include a combination of full reels and cut tape depending on available stock.
Price (USD)
A tariff of {0} may be applied if shipping to the United States.
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.