HD36-24-23PN-072
PLG, 23P, AL, N, THD ADPT DRAIN, 16, P ...
DESCRIPTION
The HD36-24-23PN-072 is a 23-cavity plug connector from the HD30 series featuring a 24 shell size with N seal environmental protection and reverse contact configuration. This connector accommodates 16 size contacts and includes an adapter for cable termination, making it suitable for sealed, high-reliability connections in harsh environments. The N seal designation provides robust environmental sealing for automotive and industrial applications where moisture and contaminant ingress must be prevented. The reverse configuration and adapter mounting option enable flexible installation in space-constrained applications. Commonly used in automotive wiring harnesses, industrial control systems, and transportation equipment where durable, environmentally sealed multi-cavity connections are required.
Search Keywords: HD362423PN072
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HD36-24-23PN-072 RoHS compliant?
Yes, HD36-24-23PN-072 is RoHS compliant.
What is the lead time for HD36-24-23PN-072?
The standard lead time for HD36-24-23PN-072 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 13 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands