help desk software
DT06-12SA-C017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-12SA-C017

PLG, 12P, GRY, BLOCKED, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive DT06-12SA-C017 is a high-quality automotive connector with a short description of PLG. It features 12 pins, a gray color, and blocked terminals for secure connections. This reliable connector is designed for automotive applications, providing a sturdy and efficient solution for your wiring needs."

Search Keywords: DT0612SAC017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-12SA-C017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Strain Relief:
Add By Accessory
Degree of Protection:
IP68 , IP6K9K
Serviceable:
Yes
Connector & Housing Type:
Housing for female terminals
Body Material:
PA GF
Number of Rows:
2
Sealable:
Yes
Height:
1.597 in, 40.56 mm
Connector Position Assurance Capable:
No
Hybrid Connector:
No
Terminal Position Assurance:
Yes
Primary Product Color:
Gray
Length:
1.318 in, 33.48 mm
Row-to-Row Spacing:
.175 in, 4.45 mm
Agency/Standard:
SAE J2030
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Packaging Quantity:
450
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.0625 in, 1.59 mm
Number of Positions:
12
Mounting Feature:
Without
Cable Exit Angle:
180 °
Contact Current Rating (Max):
13 A
Operating Voltage:
250 VAC
Width:
.82 in, 20.83 mm
Circuit Application:
Power & Signal
Polarized:
Yes
Blank Cavity Position:
12
Connector System:
Wire-to-Wire
Packaging Method:
Box
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Primary Locking Feature:
Integrated in Housing
Connector Code:
A
Centerline (Pitch):
.359 in, 9.12 mm

FREQUENTLY ASKED QUESTIONS

Is DT06-12SA-C017 RoHS compliant?

Yes, DT06-12SA-C017 is RoHS compliant.

What is the lead time for DT06-12SA-C017?

The standard lead time for DT06-12SA-C017 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 413

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$7.32
25
$6.08
100
$5.66
250
$5.22
500
$5.03
1,000
$4.91
2,500
$4.90
5,000 +
$4.88

Tools/3D Models