821138-SF by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

821138-SF

C13+ up Stripped End H05VV-F 3x1.00 mm 3 m ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

821138-SF is an IEC power cord from the Schaffner IL13P series designed for EMI and EMC solutions. It features a maximum operating voltage of 250 VAC and a current rating of 10 A, with 3 conductors and 1 mm² wire size. The cord has a product length of 300 mm (11.81 in), IP20 ingress protection rating, and UL 94V-2 flammability rating with a black cable color. This power cable is EU RoHS and EU ELV compliant, making it suitable for applications requiring reliable power connections with locking capability in electronic equipment.

Search Keywords: 821138SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
821138-SF
Alias/AKA:
IL13P-U-SE-H05-3100-300
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
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
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 821138-SF RoHS compliant?

Yes, 821138-SF is RoHS compliant.

What is the lead time for 821138-SF?

The standard lead time for 821138-SF is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 13

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$23.93
10
$23.87
13
$23.81
25
$18.57
38
$17.10
50 +
$16.76

Tools/3D Models

Product Guides