help desk software
SLE24S2403B01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

SLE24S2403B01

24 W, Single Output, 24 VDC@1.0 A Industrial/Medical International Wallmount AC-DC Power Supply ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SLE24S2403B01 is a 24W single output medical/industrial grade AC-DC power supply designed for demanding applications requiring safety certifications and isolation. The unit delivers 24.0V at 1.0A with an output ripple and noise specification of 240mV peak-to-peak, voltage tolerance of ±5%, and line/load regulation of ±1%/±5% respectively. It features 2x MOPP input-to-output isolation rated at 4,000VAC, medical and ITE safety approvals (IEC60601-1, IEC62638-1), and DOE Efficiency Level VI compliance with 86.20% average efficiency. The power supply operates from 90VAC to 264VAC input (47Hz–63Hz), has a startup delay of =3 seconds, and maintains low leakage current of =50µA at 264VAC. Common applications include medical equipment up to Class BF(a), industrial control systems, and ITE devices requiring high isolation and regulatory compliance.

Search Keywords: SLE24S2403B01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
SLE24S2403B01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is SLE24S2403B01 RoHS compliant?

Yes, SLE24S2403B01 is RoHS compliant.

What is the lead time for SLE24S2403B01?

The standard lead time for SLE24S2403B01 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 120

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$38.86
25
$38.76
50
$38.67
63
$38.57
125
$20.58
188
$14.44
250 +
$14.16