help desk software
AP12-1-65-203 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

AP12-1-65-203

Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AP12-1-65-203 is a two-pole hydraulic magnetic circuit protector designed for DC applications with short time delay characteristics and a nominal current rating of 20 amperes. This fully sealed unit combines accurate, reliable circuit protection with inverse time delays and trip-free features, maintaining consistent trip current performance across a wide temperature range unlike thermal protectors. The device features a DC series resistance of 0.005 ohms and operates with trip time characteristics ranging from 9 to 60 seconds at 125% rated current, 1.15 to 7 seconds at 200% rated current, and 0.110 to 1 second at 400% rated current. The protector weighs approximately 1.8 ounces (49 grams) per pole and includes an auxiliary switch rated at 3.0 amps at 120 VAC or 50 VDC. This configuration is ideal for applications requiring precise circuit protection in DC power systems, industrial control circuits, and equipment where reliable overload and short-circuit protection with controlled time delays is essential.

Search Keywords: AP12165203

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-65-203
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is AP12-1-65-203 RoHS compliant?

No, AP12-1-65-203 is not RoHS compliant.

What is the lead time for AP12-1-65-203?

The standard lead time for AP12-1-65-203 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$896.25
3 +
$871.91