METSEEM3561
PowerLogic EM3500 DIN rail meter - BACnet without logging - current transformer ...
DESCRIPTION
The EM3500 series offer a three-phases DIN rail-mounted energy meters fitted for accurate cost allocation and sub-metering. EM35xx models are designed for use with Low Votage Current Transducers 1/3Volt or 1Volt output. Current input from 5A to 32000A, according to the LVCT configuration in the HMI, ANSI C12.20 0.2% accuracy, IEC 62053-22 class 0.2S. Native BACnet is provided to suit a wide variety of applications. Additional 2 pulse inputs provide an easy way to incorporate simple WAGES sensors using a BACnet system. Suitable for a 230V AC network, with a supply voltage range of 90V AC to 300V AC at 50Hz or 60Hz. Compliant with UL508, CSA 22.2 number 14-05 and EN 61010-1. Product dimensions are as follows: width 107 mm, depth 59 mm, height 91 mm.
Search Keywords: METSEEM3561
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is METSEEM3561 RoHS compliant?
Yes, METSEEM3561 is RoHS compliant.
What is the lead time for METSEEM3561?
The standard lead time for METSEEM3561 is approximately 2 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands