DESCRIPTION
This product is part of the PacDrive 3 range, an offer of power supplies for integrated drives. The power supply module features SERCOS III communication interface. It offers 2 relay outputs for volt-free contacts. It is a power supply module with a rated supply voltage of 400V three phase, 230V three/single phase and a rated supply current of 10A single/three phase AC. It is an IP20 rated product. Its dimensions are 89.5mm (width) x 270mm (depth) x 310mm (height). It weighs 6.3kg. It is suitable for use in general machine control, packaging machine automation, material handling applications. This product is certified by CE and CSA. It meets EN/IEC 61800-5-1, EN/IEC 61800-3 and UL 508C standards. Lexium 62 ILM integrated servo modules can be controlled with all PacDrive LMC Eco and Pro/Pro 2 series motion controllers via SERCOS communication. Multiaxis integrated servo drives from 0.31kW to 1.91kW for automation solutions based on PacDrive 3.
Search Keywords: LXM62PD20A11000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LXM62PD20A11000 RoHS compliant?
Yes, LXM62PD20A11000 is RoHS compliant.
What is the lead time for LXM62PD20A11000?
The standard lead time for LXM62PD20A11000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands