OD4010-12HB01A
The OD4010-12HB01A is a 12V brushless DC fan measuring 40x10.5mm, featuring dual ball bearings and an open collector tachometer output for speed monitoring. ...
DESCRIPTION
The OD4010-12HB01A is a 40x10.5mm brushless DC fan designed for cooling applications requiring performance feedback. It operates on a rated voltage of 12V DC, delivering a maximum airflow of 9.2 CFM at a speed of 8000 RPM. This model features a durable dual ball bearing system, a low noise level of 33.4 dBA, and includes an open collector tachometer output for monitoring fan speed. The motor is electronically protected with auto-restart and polarity protection, ensuring a long life expectancy of 60,000 hours. Its compact size and integrated tachometer make it ideal for space-constrained electronics that require reliable thermal management and system monitoring.
Search Keywords: OD401012HB01A
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is OD4010-12HB01A RoHS compliant?
Yes, OD4010-12HB01A is RoHS compliant.
What is the lead time for OD4010-12HB01A?
The standard lead time for OD4010-12HB01A is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 689
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands