help desk software
VVAXCXX-100-XHR1 by littelfuse / carling technologies

VVAXCXX-100-XHR1

V-Series Rocker Switch ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The VVAXCXX-100-XHR1 is a Contura sealed rocker switch from Carling Technologies, engineered for demanding environments where corrosion resistance and sealing protection are critical. This switch features an 8-terminal base configuration with barriers and is rated for 0.4VA at 28VDC resistive operation, supporting single-pole or double-pole circuit configurations with multiple switching options. The device has been validated against rigorous environmental and military standards including MIL Std 202F, MIL Std 510.1, UL 1500, ISO 8846, IEC 60529, and BS 5490, ensuring reliability in harsh conditions. With dimensions of 1.910 inches (48.51 mm) in length and 0.426 inches (10.82 mm) in height, the switch accommodates interchangeable actuators and customizable legends for flexible panel design. Typical applications include on/off-highway vehicles, marine equipment, armored vehicles, and mining machinery where sealed protection and rugged construction are essential.

Search Keywords: VVAXCXX100XHR1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse / Carling Technologies
Part No:
VVAXCXX-100-XHR1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

FREQUENTLY ASKED QUESTIONS

Is VVAXCXX-100-XHR1 RoHS compliant?

No, VVAXCXX-100-XHR1 is not RoHS compliant.

What is the lead time for VVAXCXX-100-XHR1?

The standard lead time for VVAXCXX-100-XHR1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 400

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$3.44
50
$2.88
250
$1.54
500
$1.50
1,000
$1.42
2,500
$1.38
5,000
$1.34
7,500 +
$1.33