VG95234A-10SL-3SN-1-J
Circular Connector - Box Mount - Contact Arrangement: 10SL-3 - Sockets - Bayonet Coupling ...
DESCRIPTION
VG95234A-10SL-3SN-1-J is a box mounting receptacle designed for front panel mounting applications, featuring a square flange configuration. This connector belongs to ITT Cannon's VG95234 series (CA Bayonet) and corresponds to the Cannon CA3102E10SL-**-B equivalent. The receptacle features key dimensions including d1 max of 16.2 mm, d3 of 18.2 mm, l1 of 24.7 mm ±0.3, l2 of 14.2 mm ±0.4, l3 of 2.8 mm ±0.2, l4 of 25.4 mm ±0.3, and a maximum weight of 12 g. This connector is engineered for aerospace, defense, and industrial applications where proven quality and reliability are essential.
Search Keywords: VG95234A10SL3SN1J
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VG95234A-10SL-3SN-1-J RoHS compliant?
Yes, VG95234A-10SL-3SN-1-J is RoHS compliant.
What is the lead time for VG95234A-10SL-3SN-1-J?
The standard lead time for VG95234A-10SL-3SN-1-J is approximately 13 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands