024255-2666
The 024255-2666 is a MIL-DTL 5015 series circular connector configured as a 2-contact box mounting receptacle with socket contacts. ...
DESCRIPTION
The 024255-2666 is a circular connector from the MIL-DTL 5015 Series I, designed as a box mounting receptacle with threaded coupling. It features a size 24 aluminum alloy shell with an olive drab chromate coating over cadmium for durability. The connector houses two size 4 socket contacts with hard silver plating, supporting a high current rating of 135 A and a test voltage of 1600 Vrms. With a neoprene insulator, it operates reliably across a wide temperature range of -55°C to +125°C and provides IP65 environmental sealing. Its robust design and high-current capability make it ideal for demanding applications in military and industrial systems.
Search Keywords: 0242552666
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 024255-2666 RoHS compliant?
No, 024255-2666 is not RoHS compliant.
What is the lead time for 024255-2666?
The standard lead time for 024255-2666 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands