DF12NB-30DS-0.5V(51)
0.5mm Pitch SMT Board-to-Board Connector ...
DESCRIPTION
The DF12NB-30DS-0.5V(51) from Hirose is surface mount mezzanine connector receptacle with 30 positions, 2 rows, 0.5mm pitch and solder retention. Stacking height 3.5 to 5mm. This connector has black polyamide insulator, gold plated phosphor copper contacts and tin plated brass solder tab. Operating temperature range is from -55°C to 125°C.
Search Keywords: DF12NB30DS05V51
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DF12NB-30DS-0.5V(51) RoHS compliant?
Yes, DF12NB-30DS-0.5V(51) is RoHS compliant.
What is the lead time for DF12NB-30DS-0.5V(51)?
The standard lead time for DF12NB-30DS-0.5V(51) is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 500
Ships today, if you order in
Minimum Order Quantity: 500
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands