DESCRIPTION
The GX21CBB is a 150+ ampere 12–800 Vdc EPIC® hermetically sealed DC contactor designed for high-reliability switching applications. It features a rugged EPIC® seal rated to 175°C, stand-up mounting with integrated safety cover, and dual DC coils with internal coil suppression for low continuous power consumption without EMI emissions. The contactor is hermetically sealed to UL1604 (Class I & II, Div 2 and Class III), IP67 for temporary water immersion, and IP69K for pressure washing, with stainless steel hardware for corrosion resistance. With a mechanical life of 1,000,000 cycles, maximum contact resistance of 0.4 mO, and operating temperature range of -55°C to +85°C, it is ideal for battery-powered systems, renewable energy applications, and hazardous location installations where reliability and environmental protection are critical.
Search Keywords: GX21CBB
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GX21CBB RoHS compliant?
Yes, GX21CBB is RoHS compliant.
What is the lead time for GX21CBB?
The standard lead time for GX21CBB is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 20
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands