DESCRIPTION
The GX14BA is a 350+ ampere, 12–800 VDC EPIC® hermetically sealed DC contactor designed for high-reliability switching applications. It features a rugged EPIC seal rated to 175°C, dual DC coils with very low continuous power consumption (2.0–2.8 W depending on coil voltage), and internal transorb-based coil suppression that eliminates the need for external diodes. The contactor is hermetically sealed to UL1604 standards for hazardous locations (Class I & II, Div 2 and Class III), IP67 rated for temporary water immersion, and IP69K rated for pressure washing, with stainless steel hardware for corrosion-free service. It delivers 1,000,000 mechanical life cycles, operates from -55°C to +85°C, and can be mounted in any position. These characteristics make it ideal for battery-powered systems, renewable energy applications, electric vehicles, and industrial switching where low coil power, high reliability, and environmental sealing are critical.
Search Keywords: GX14BA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GX14BA RoHS compliant?
Yes, GX14BA is RoHS compliant.
What is the lead time for GX14BA?
The standard lead time for GX14BA is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 20
Can Ship immediately
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands