help desk software
GX12TAB by gigavac clean energy
Image is representational - see manufacturer specifications
Gigavac Clean Energy Authorized Distributor

GX12TAB

GX Series Power Contactor ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The GX12TAB is a 225+ ampere, 12–800 Vdc hermetically sealed DC contactor designed for demanding applications requiring high reliability and environmental protection. It features a rugged EP10 seal rated to 175°C, internal delta coil suppression for all DC coils, and stainless steel hardware for corrosion resistance. The contactor meets UL1604 for hazardous locations (Class I & II, Div 2 and Class III), IP67 for temporary water immersion, IP69K for pressure washing, and SAE J1171 for external ignition protection. With a mechanical life of 1,000,000 cycles, contact resistance of 0.15–0.3 mO typical, and operating temperature range of -55°C to +85°C, it delivers consistent performance in harsh environments. The GX12TAB is ideal for battery-powered systems, renewable energy applications, and aerospace programs where low coil power consumption, hermetic sealing, and fire-resistant design are essential.

Search Keywords: GX12TAB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gigavac Clean Energy
Part No:
GX12TAB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536300000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

FREQUENTLY ASKED QUESTIONS

Is GX12TAB RoHS compliant?

Yes, GX12TAB is RoHS compliant.

What is the lead time for GX12TAB?

The standard lead time for GX12TAB is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Ships today, if you order in

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$139.13
5
$136.68
10
$135.63
20
$134.57
60
$132.90
100 +
$132.38