FC-135R32.7680KA-E0
SMD XTL KHZ +/-20PPM,-40~85C 6.0PF 1K TR ...
DESCRIPTION
The FC-135R32.7680KA-E0 is a 32.768 kHz crystal oscillator unit designed for precision timekeeping and real-time clock (RTC) applications. It features a nominal frequency of 32.768 kHz with a frequency tolerance of ±20 × 10?6 at +25°C under 0.1 µW drive level, and operates reliably over a temperature range of -40°C to +85°C. The device exhibits low motional resistance (ESR) of 35 kO typical with a maximum of 50 kO, a load capacitance of 6.0 pF, and minimal frequency aging of ±3 × 10?6 per year in the first year at +25°C. This crystal unit is widely used in consumer electronics, wearables, and industrial devices requiring accurate time reference with low power consumption and compact form factor.
Search Keywords: FC135R327680KAE0
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is FC-135R32.7680KA-E0 RoHS compliant?
Yes, FC-135R32.7680KA-E0 is RoHS compliant.
What is the lead time for FC-135R32.7680KA-E0?
The standard lead time for FC-135R32.7680KA-E0 is approximately 16 days. In-stock quantities ship from Master Electronics.
IN STOCK: 2,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands