LIFEO4-14505
Ultralast IFR 14505 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 600mAh
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
DESCRIPTION
Ultralast IFR 14505 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 600mAh
Search Keywords: LIFEO414505
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dantona
Part No:
LIFEO4-14505
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8507600020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
1
HAZMAT
Yes
Package Type:
Bag
FREQUENTLY ASKED QUESTIONS
Is LIFEO4-14505 RoHS compliant?
Yes, LIFEO4-14505 is RoHS compliant.
What is the lead time for LIFEO4-14505?
The standard lead time for LIFEO4-14505 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
55678-2
TERM,PG RING 12-10 1/4
95A1A-B28-B15L
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.5...
P4-38R-T
Ring terminal, large wire, 4 AWG, 3/8" stud size, non-insulated, bulk package.
97-67-22-8
The 97-67-22-8 is a 2-contact, solder-type insert arrangement for the Amphenol 97 Series o...
02965143
Delphi 56 Series Female Terminal for 12 AWG, Reel of 1, 500 Pieces
English
中文 / 汉语
Deutsch
Español
Nederlands