help desk software
UA18CAD04PPM1TI by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

UA18CAD04PPM1TI

Carlo Gavazzi Ultrasonic Sensor Barrel 50400 mm PNP, M12 Connector ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The UA18CAD04PPM1TI is a self-contained multi-function diffuse ultrasonic sensor designed for level control and distance measurement applications. It features a rated operating distance of 50–400 mm with a blind zone of =50 mm, dual PNP digital outputs, and a beam angle of ±8°. The sensor operates on 15–30 VDC with a no-load supply current of =45 mA, offers repeatability of 0.5%, and includes adjustable hysteresis and normal switching modes configurable via teach-in buttons. Its robust one-piece PBT cylindrical M18 housing with IP67 protection, M12 4-pin connector, and microprocessor-controlled digitally filtered electronics make it ideal for industrial level monitoring, filling/emptying control, and precision distance measurement in vessels and containers.

Search Keywords: UA18CAD04PPM1TI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
UA18CAD04PPM1TI
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
Is UA18CAD04PPM1TI RoHS compliant?

Yes, UA18CAD04PPM1TI is RoHS compliant.

What is the lead time for UA18CAD04PPM1TI?

The standard lead time for UA18CAD04PPM1TI is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$401.69
2
$389.07
3
$373.04
4
$369.35
5 +
$365.70

Tools/3D Models

Product Guides