help desk software
ATA02H36-L by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

ATA02H36-L

The ATA02H36-L is an 8W isolated DC-DC converter that provides a 24V output from a wide 18-75 VDC input range. ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ATA02H36-L is an 8W isolated DC-DC converter from the Artesyn ATA series. It operates over an ultra-wide 4:1 input voltage range of 18-75 VDC to produce a regulated 24V output at up to 335 mA. This converter achieves an efficiency of 86% and features 1500 VDC input-to-output isolation. Housed in a compact DIP package, it is designed to operate in ambient temperatures from -40 °C to +80 °C. Its robust features make it ideal for low-power applications in industrial automation, telecommunications, data communication, and mobile battery-powered systems.

Search Keywords: ATA02H36L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
ATA02H36-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is ATA02H36-L RoHS compliant?

Yes, ATA02H36-L is RoHS compliant.

What is the lead time for ATA02H36-L?

The standard lead time for ATA02H36-L is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$23.80
30
$23.10
50
$22.94
100
$22.48
250
$22.19
500
$22.05
1,000 +
$21.79