ATA00C36-L
The ATA00C36-L is a 3W isolated DC-DC converter that provides a regulated 15V output from a wide 18-75 VDC input range. ...
DESCRIPTION
The ATA00C36-L is a 3W isolated DC-DC converter from the Artesyn ATA series, designed for diverse low-power applications. It operates over a wide 4:1 input voltage range of 18-75 VDC and delivers a single, regulated output of 15V at up to 200 mA. This converter features an efficiency of 80%, 1500 VDC I/O isolation, and a remote ON/OFF control function. Common applications include data communication, telecommunication equipment, industrial automation, and mobile battery-powered systems.
Search Keywords: ATA00C36L
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ATA00C36-L RoHS compliant?
Yes, ATA00C36-L is RoHS compliant.
What is the lead time for ATA00C36-L?
The standard lead time for ATA00C36-L is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 40
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands