help desk software
Q10F5SXXHR24E by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

Q10F5SXXHR24E

The Q10F5SXXHR24E is a 10 mm panel mount LED indicator with a Hyper Bright Red LED, stainless steel flush bezel, and an IP67-sealed housing for 24 VDC operation. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Q10F5SXXHR24E is a fixed-light panel mount LED indicator designed for a 10 mm mounting hole. It is equipped with a Hyper Bright Red LED that operates at 24 VDC, with a specified operating voltage range of 21.6 to 26.4 VDC and a typical current of 20 mA. This indicator features a stainless steel flush bezel, rear epoxy potting, and 200 mm wire terminations, providing a robust and secure installation. Built for durability, it is IP67 rated for protection against dust and water ingress and has a life expectancy of 100,000 hours. The wide operating temperature range of -40°C to +85°C makes it suitable for various industrial and outdoor applications requiring a reliable visual signal.

Search Keywords: Q10F5SXXHR24E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q10F5SXXHR24E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

FREQUENTLY ASKED QUESTIONS

Is Q10F5SXXHR24E RoHS compliant?

Yes, Q10F5SXXHR24E is RoHS compliant.

What is the lead time for Q10F5SXXHR24E?

The standard lead time for Q10F5SXXHR24E is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Ships today, if you order in

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$77.61
5
$54.24
7
$50.72
13
$49.13
19
$48.64
25 +
$46.64