help desk software
SK2-076D05 by anderson power products
Image is representational - see manufacturer specifications
Anderson Power Products Authorized Distributor

SK2-076D05

Panel Mount Receptacle and Gasket ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SK2-076D05 is a 5-pole mid-power panel mount receptacle designed for environmentally sealed 3-phase AC power distribution in industrial applications. It features an IP68 protection rating when mated and IP20 when unmated, with a current rating of 60A at 800V AC operational voltage. The connector supports wire sizes from 10 to 8 AWG (6.0 to 8.4 mm²) and operates over a temperature range of -40°C to +105°C. With a cycle life of 5000 cycles per IEC 60512 and UL94 V-0 flammability rating, this connector is ideal for motors, controls, and industrial equipment requiring reliable sealed connections.

Search Keywords: SK2076D05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
SK2-076D05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is SK2-076D05 RoHS compliant?

Yes, SK2-076D05 is RoHS compliant.

What is the lead time for SK2-076D05?

The standard lead time for SK2-076D05 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$40.44
5
$36.09
10
$36.00
25
$32.54
50
$30.76
100
$29.38
250 +
$26.90

Tools/3D Models

Product Guides