T3363400U
Rear mounting female receptacle with ring nut (hex nut available upon request). Pin length of 10.5mm from flange. Contacts included. ...
DESCRIPTION
T3363400 is an Amphenol signalmate® C091 M16 D circular DIN connector designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power transmission. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2–3 positions at 10A, 5–8 positions at 7A, and 12–14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding capability with insulation resistance exceeding 10¹² O and contact resistance below 5 mO. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.
Search Keywords: T3363400U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T3363400U RoHS compliant?
Yes, T3363400U is RoHS compliant.
What is the lead time for T3363400U?
The standard lead time for T3363400U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 115
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands