DESCRIPTION
C09131H1071025U is an Amphenol signalmate® C091 M16 Q Quicklock circular DIN connector designed for industrial outdoor applications requiring reliable signal transmission. The connector features an IP68 rating when mated, thermoplastic housing that resists corrosion, and the Quicklock Coupling System which provides audible and tactile feedback for secure mating and unmating. It supports configurations up to 19 contact positions with current ratings of 10A for 3-4 positions, 7A for 5-8 positions, and 3A for 12-19 positions, operating over a temperature range of -40°C to +100°C. The connector is optimized for measuring instruments and outdoor environments where corrosion resistance and ease of connection are critical, offering significant time savings through its quick-lock mechanism verified by tactile clicking.
Search Keywords: C09131H1071025U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131H1071025U RoHS compliant?
Yes, C09131H1071025U is RoHS compliant.
What is the lead time for C09131H1071025U?
The standard lead time for C09131H1071025U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 92
Ships today, if you order in
Minimum Order Quantity: 9
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands