help desk software
PL182X-301-70-2-5 by amphenol tpi
Image is representational - see manufacturer specifications
Amphenol TPI Authorized Distributor

PL182X-301-70-2-5

Cable terminal component designed for screened cable applications with specific insulation and terminal dimensions. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PL182X-301-70-2-5 is a cable terminal component from Amphenol TPI designed for screened cable applications. It features a primary insulation diameter of 13.7±0.3 mm, a maximum screen diameter of 14.6 mm, and a nominal overall diameter of 17.0±0.3 mm. The terminal has an outside diameter (Dim A) of 16.7±0.3 mm and an inside diameter (Dim B) of 12.2±0.3 mm. All dimensions are specified in metric units (mm) with standard tolerances. This component is suitable for cable termination applications requiring precise dimensional specifications.

Search Keywords: PL182X3017025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol TPI
Part No:
PL182X-301-70-2-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is PL182X-301-70-2-5 RoHS compliant?

Yes, PL182X-301-70-2-5 is RoHS compliant.

What is the lead time for PL182X-301-70-2-5?

The standard lead time for PL182X-301-70-2-5 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 156

Ships today, if you order in

Minimum Order Quantity: 2

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
2
$185.79
5
$168.37
10
$162.24
20
$161.83
50
$161.43
100 +
$161.03

Tools/3D Models

Product Guides