89892-308LF
Board to Board&Mezzanine Connectors DUBOX ...
DESCRIPTION
The 89892-308LF is a board-to-board connector designed for reliable interconnection in electronic assemblies. It features 8 positions per row with a 2.54 mm pitch, constructed from thermoplastic glass-filled flame-retardant housing (UL 94 V-D rated, blue color) and phosphor bronze terminals. The connector is RoHS-compliant with lead-free plating consisting of 2 µm minimum matte tin over 1.27 µm minimum nickel underplate. It is rated for wave solder applications at 260°C ±5°C for 5 seconds with a minimum 1.6 mm thick circuit board. This connector is ideal for applications requiring robust, environmentally compliant interconnection in consumer electronics, industrial equipment, and telecommunications devices.
Search Keywords: 89892308LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 89892-308LF RoHS compliant?
Yes, 89892-308LF is RoHS compliant.
What is the lead time for 89892-308LF?
The standard lead time for 89892-308LF is approximately 13 days. In-stock quantities ship from Master Electronics.
IN STOCK: 348
Ships today, if you order in
MOQ for In Stock Qty: 283
MOQ for out of Stock Qty: 283
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands