87520-1010ALF
USB S/D RECEPTNECTOR LF-87520-1010ALF ...
DESCRIPTION
The 87520-1010ALF is a USB receptacle connector manufactured by Amphenol FCI, designed for reliable USB 2.0 data and power transmission. It features a copper alloy shell with UL 94V-0 rated thermoplastic housing, lead-free pure tin plating on all contacts, and is compliant with USB 2.0 specifications (TID 60000204). The connector supports a maximum panel thickness of 2.67 mm when mounted behind a panel and is rated for 5000 durability cycles. This receptacle is suitable for consumer electronics, industrial equipment, and embedded systems requiring robust USB connectivity with lead-free compliance for environmental regulations.
Search Keywords: 875201010ALF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 87520-1010ALF RoHS compliant?
Yes, 87520-1010ALF is RoHS compliant.
What is the lead time for 87520-1010ALF?
The standard lead time for 87520-1010ALF is approximately 7 days. In-stock quantities ship from Master Electronics.
IN STOCK: 6,000
Ships today, if you order in
Minimum Order Quantity: 250
Multiple: 250
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands