help desk software
65863-073LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

65863-073LF

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 65863-073LF is a 2x13 vertical header connector designed for standard PCB mounting applications. It features phosphor-bronze pins with a 0.100-inch (2.54 mm) pitch and a housing constructed from high-temperature thermoplastic material in black color. The connector has a tail length of 0.105 inches (2.67 mm) and terminal plating of 30 microinches (0.766 micrometers) minimum over 50 microinches (1.27 micrometers) nickel, providing reliable electrical contact and corrosion resistance. This connector is commonly used in industrial control systems, telecommunications equipment, and consumer electronics where robust, cost-effective interconnection is required.

Search Keywords: 65863073LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
65863-073LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
TRAY
Type:
Ejector Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
10003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 65863-073LF RoHS compliant?

Yes, 65863-073LF is RoHS compliant.

What is the lead time for 65863-073LF?

The standard lead time for 65863-073LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

You may purchase all in-stock quantity of 200

Stock lot only: 200

MOQ for In Stock Qty: 3200

MOQ for out of Stock Qty: 3200

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$2.112
3,200 +
$1.920