65239-008LF
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Blue Bag ...
DESCRIPTION
The 65239-008LF is a modular connector housing designed for multi-cavity applications with configurable cavity counts ranging from 2 to 36 positions per row. The housing is constructed from thermoplastic glass-filled flame-retardant material meeting UL 94 V-O standards, ensuring durability and safety in demanding environments. Key dimensional specifications include a pitch of 2.54 mm between positions, a reference width of 5.64 mm, and a height of 14.01 mm, with linear tolerances of ±0.3 mm. The product is RoHS compliant (indicated by the "LF" suffix) and available in blue or grey plastic material options. This connector housing is suitable for industrial control systems, telecommunications equipment, and other applications requiring reliable multi-position interconnection with flame-retardant properties.
Search Keywords: 65239008LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 65239-008LF RoHS compliant?
Yes, 65239-008LF is RoHS compliant.
What is the lead time for 65239-008LF?
The standard lead time for 65239-008LF is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,753
Can Ship immediately
Minimum Order Quantity: 500
Multiple: 500
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands