DESCRIPTION
The 51732-091LF is a PwrBlade® connector system designed for power distribution and power control in a single connector interface. It features configurable power and signal contacts with a current rating of 48 Amps per individual power contact, de-rated to 30 Amps for 10 adjacent contacts at 30°C temperature rise with zero airflow, and supports 60 Amps per contact per UL test guidelines. The connector provides power contact insulation resistance of 10,000 MO and withstanding voltage of 2,500V DC, with a power contact resistance of 0.7 mO after environmental exposure. Molded guide posts enable blind mating and alignment, making it ideal for hot-swap applications in servers, storage enclosures, communications equipment, and SSI-compliant power distribution systems.
Search Keywords: 51732091LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 51732-091LF RoHS compliant?
Yes, 51732-091LF is RoHS compliant.
What is the lead time for 51732-091LF?
The standard lead time for 51732-091LF is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 74
Ships today, if you order in
Minimum Order Quantity: 27
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands