G17K09101001EU
Dsub IDC 9-POSPLUGF/G W/ S/R ...
DESCRIPTION
G17K09101001EU is a flat ribbon cable IDC D-SUB plug connector with metal shell designed for reliable signal transmission in industrial and commercial applications. The connector features a brass contact with selective gold plating for enhanced conductivity and corrosion resistance, while the insulator is constructed from PBT material with UL 94V-0 rating for flame resistance. The steel shell is tin, nickel, or zinc chromated plated to provide durability and environmental protection. Key dimensional specifications include a length of 17.38 mm, width of 12.55 mm, and mounting hole diameter of 3.05 mm, with precise tolerances maintained throughout. This RoHS-compliant connector is ideal for applications requiring secure, high-reliability interconnections in data and power distribution systems.
Search Keywords: G17K09101001EU
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G17K09101001EU RoHS compliant?
Yes, G17K09101001EU is RoHS compliant.
What is the lead time for G17K09101001EU?
The standard lead time for G17K09101001EU is approximately 17 days. In-stock quantities ship from Master Electronics.
IN STOCK: 3,474
Can Ship immediately
Minimum Order Quantity: 108
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands