17EHD015PAA132
Dsub Stamped Signal 3A High Density High Temp ...
DESCRIPTION
The 17EHD015PAA132 is a 15-pin high-density D-sub connector designed for vertical PCB mounting. It features copper alloy contacts with cold-drawn construction and low-temperature resistant nylon glass inserts for durability. The connector is rated for 3 amperes maximum current with a contact resistance specification and 3000 megohms minimum insulation resistance. Operating temperature range extends from -55°C to +105°C, supporting voltage ratings up to 1000–2400 volts at 50 Hz or 60 Hz. This connector is commonly used in industrial control systems, instrumentation, and data acquisition applications where reliable high-density interconnection is required.
Search Keywords: 17EHD015PAA132
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 17EHD015PAA132 RoHS compliant?
Yes, 17EHD015PAA132 is RoHS compliant.
What is the lead time for 17EHD015PAA132?
The standard lead time for 17EHD015PAA132 is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1,000
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands