help desk software
AZ977-1C-12D by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ977-1C-12D

20AMP Micro-ISO Automotive Relay 12VDC coil SPDT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMERICAN ZETTLER AZ977-1C-12D is a high-quality automotive relay with a 20 AMP capacity. It is designed for use in automotive applications and features a 12VDC coil. With its compact size and single-pole, double-throw (SPDT) configuration, this relay is ideal for various automotive electrical systems. Its reliable construction and efficient performance make it a top choice for automotive enthusiasts and professionals.

Search Keywords: AZ9771C12D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ977-1C-12D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tube
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
12 VDC
Coil Current:
123.71 mA
Coil Resistance:
97 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
0.996 VDC
Operate Time:
10 ms
Seal:
Unsealed
Mounting:
Connector
Termination Style:
Quick Connect
Dimension:
23 x 15.5 x 37.5 mm
Operating Temperature:
-40 to 115 °C
Packaging:
N/A

FREQUENTLY ASKED QUESTIONS

Is AZ977-1C-12D RoHS compliant?

Yes, AZ977-1C-12D is RoHS compliant.

What is the lead time for AZ977-1C-12D?

The standard lead time for AZ977-1C-12D is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 950

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$2.46
50
$2.37
100
$2.29
250
$2.15
500
$2.07
750
$2.06
1,000 +
$1.92

Tools/3D Models