AZ951-1C-5DSE
Sub-Mini Power Relay 5VDC coil SPDT ...
DESCRIPTION
AZ951-1C-5DSE is a subminiature SPDT (1 Form C) power relay designed for high-density packaging applications. This sensitive-coil variant operates at a nominal 5 VDC with a coil resistance of 120 O (±10%) and features exceptionally low power consumption of 116 mW at pickup voltage. The relay is rated for light-duty operation with a maximum switched current of 1 A at 60 VDC or 220 VAC, and maximum switched power of 30 W or 125 VA. It delivers a mechanical life expectancy of 10 million operations and an electrical life of 100,000 cycles at 3 A 120 VAC resistive load, with typical operate and release times of 5 ms and 1 ms respectively. The epoxy-sealed construction enables automatic wave soldering, and the relay is UL/CUR certified (file E43203), making it ideal for cost-sensitive industrial control, telecommunications, and consumer electronics applications requiring reliable switching in compact form factors.
Search Keywords: AZ9511C5DSE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AZ951-1C-5DSE RoHS compliant?
Yes, AZ951-1C-5DSE is RoHS compliant.
What is the lead time for AZ951-1C-5DSE?
The standard lead time for AZ951-1C-5DSE is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
2,000
can ship 12/7/26
MOQ for In Stock Qty: 50
MOQ for out of Stock Qty: 500
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands