Contact Master Electronics  |   (888) 473-5297   Track My Order
English
  | 
0
FILTER:    
Supplier
367 results
Body Length
Clearance Hole
Family
Finish
Material
Outer Diameter
Screw Size
Type
Width Across Flats

Product ID INFO / Image Part Number
Supplier
Description
Availability
PRICING
View
42807588 502-9402-02 CONCORD ELECTRONICS Spacers Round Brass ASTM B16 Nickel 3.05mm 6.35mm 4 3.18mm
1 Week
502-9610-02 CONCORD ELECTRONICS Spacers Round Brass ASTM B16 Nickel 3.56mm 6.35mm 6 15.88mm
1 Week
42808554 598-9472-02 CONCORD ELECTRONICS Spacers Round Swage Brass ASTM B16 Nickel 3.28mm 6.35mm 4 18.54mm
1 Week
750-1515 CONCORD ELECTRONICS Spacers Round Fiber ASTM D710 4.34mm 6.35mm 8 9.53mm
1 Week
42810399 750-1523 CONCORD ELECTRONICS Spacers Round Fiber ASTM D710 3.56mm 6.35mm 6 14.27mm
217 In Stock
1-24 :$1.13
25-99 :$1.06
100-499 :$0.81
See More
750-1703 CONCORD ELECTRONICS Spacers Round Polyvinyl Chloride 4.32mm 6.35mm 8 6.35mm
1 Week
42810486 750-1715 CONCORD ELECTRONICS Spacers Round Polyvinyl Chloride 4.32mm 6.35mm 8 19.05mm
4800 In Stock
1-24 :$0.30
25-99 :$0.29
100-499 :$0.27
See More
750-1814-22 CONCORD ELECTRONICS Spacers Round Phenolic 3.56mm 6.35mm 6 9.53mm
1 Week
12299587 MSPM-7-01 ESSENTRA / RICHCO PCB Support,Top Hl:Non-Lock Two Prong .125 in/ .062 in Pan, Bottom Hl:Lock Two Prong .125 in/.062 in , Nat, UL94 ...
860 In Stock
1-24 :$0.10
25-99 :$0.09
100-499 :$0.09
See More
TCBS-4-01 ESSENTRA / RICHCO PCB Support,Top Hole:Snap Lock .156 in/ .062 in Panel, Bottom Hole: #6 Female Thread, Natural, UL94 V-2 Nylon 6/6
25 In Stock
1-24 :$0.18
25-99 :$0.17
100-499 :$0.17
See More