2864176
Phoenix Contact4-way signal duplicator for electrical isolation and duplication of analog signals with screw connection - standard configuration .. see full description
Supplier:
Phoenix Contact
Part No:
2864176
Alias/AKA:
MINI MCR-SL-UI-2I-NC
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
The 6.2 mm wide configurable 4-way isolating amplifier 2864176 is used for electrical isolation, conversion, amplification and filtering of standard signals. On the input side, the analog standard signals 0...20 mA, 4...20 mA, 0...10 V or 1...5V can be selected, on the output side there are two current outputs that can be set independently of one another with a 0...20 mA-, or 4...20mA signal, electrically isolated (4-way isolation). The DIP switches, which can be accessed on the side of the housing, can be used to configure the input and output signal ranges. Power (19.2 V DC to 30 V DC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector.
Search Keywords:
2864176
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$438.03
$438.030
3
$435.84
$1,307.520
5
$433.66
$2,168.300
10
+
$413.56
$4,135.600
DOWNLOADS
Accessories
MINI MCR DKL
Fold up transparent cover for MINI MCR modules with additional labeling option using inser ...
MINI MCR-DKL-LABEL
Label for extended marking of MINI MCR modules in connection with the MINI MCR-DKL
MINI MCR-SL-PTB
MCR power terminal block for supplying several MINI Analog modules via the DIN rail connec ...