Contact Master Electronics |  (888) 473-5297  Track My Order
English
  | 
0
PANASONIC
Image is representational - see manufacturer’s specifications

ERJ-1GEF1600C

Alternative: ERJ-1GNF1600C
ERJ-1GNF1600C is a recommended replacement.
In Stock:  0

Panasonic Industrial Devices

Res Thick Film 0201 160 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

Data Sheet
RoHS Compliant

Package Type: Reel

Standard Factory Pack Size: 15000

HTS: 8533210030

COO: JP

ECCN: EAR99

Life Cycle: Discontinued & Replaced

DOWNLOADS

Pricing (USD) Per Each

QUANTITYPRICE
15000 $0.0058
30000 $0.0053
60000 $0.0046
120000 + $0.0043
Click here to request better pricing
  ***  For larger projects, we will consider discounts from advertised prices.

Availability

In Stock : 30,000 Ships 11/13/2018
Ships From: Phoenix, AZ
Minimum Order: 15000
Multiple:  15000
  Schedule Order
You may schedule release quantities and ship dates in the shopping cart