help desk software

ECH-U1H331GB5

Panasonic

Cap Film 330pF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
Panasonic
Part No:
ECH-U1H331GB5
RoHS:
Yes
HTS:
8532250055
COO:
JP
ECCN:
EAR99
Package Type:
REEL
Dielectric:
PPS
Voltage:
50 VDC
Capacitance Value:
330 pF
Tolerance:
2 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
2 x 1.25 x 0.8 mm
Cap Film 330pF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R
Search Keywords:
ECHU1H331GB5
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2920
$876.000
6,000
$0.2794
$1,676.400
9,000
$0.2752
$2,476.800
12,000
$0.2711
$3,253.200
27,000
$0.2670
$7,209.000
51,000 +
$0.2630
$13,413.000
DOWNLOADS