Supplier:
Nte Electronics
Part No:
NTE5576
RoHS:
Yes
HTS:
8541300080
COO:
GB
ECCN:
EAR99
Dimension:
31.18(Max) x 27.02(Max) mm
Maximum Gate Trigger Voltage:
3 V
Packaging:
N/A
Operating Temperature:
-40 to 125 °C
Mounting:
Stud
Peak On-State Voltage:
1.57@377A V
Maximum Gate Trigger Current:
150 mA
Family:
NTE5576
Maximum Gate Peak Inverse Voltage:
5 V
Silicon Controlled Rectifier 600 Vrm 175A TO-94 Igt=150ma
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$103.50
$103.500
5
$84.09
$420.450
10
$82.80
$828.000
25
$74.75
$1,868.750
50
$73.63
$3,681.500
100
$72.52
$7,252.000
250
+
$69.00
$17,250.000
DOWNLOADS