MGPWT-00334-P
MGPWT-00334, XFMR EP13 TH<br/><br/>Transformer ...
DESCRIPTION
MGPWT-00334-P is an EP13 through-hole power transformer designed for power conversion applications. This transformer features low halogen content with Br, Cl, F, I less than 900 ppm per homogenous material and is BFR/CFR/PVC free. It is reflow solder capable to 260°C, ensuring compatibility with standard surface mount assembly processes. The component is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and does not contain REACH SVHC substances. This transformer is suitable for power supply designs requiring reliable magnetic components with environmental compliance.
Search Keywords: MGPWT00334P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MGPWT-00334-P RoHS compliant?
Yes, MGPWT-00334-P is RoHS compliant.
What is the lead time for MGPWT-00334-P?
The standard lead time for MGPWT-00334-P is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3,590
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 1500
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands