T4111011041-000
M12 M, 4P GOLD A_CODE S SHIELDED PG7 ...
DESCRIPTION
T4111011041-000 is an M12 male field installable connector designed for industrial automation and control applications. This A-coded connector features a 4-pole configuration with shielded construction and straight orientation, utilizing a PG7 cable gland for secure cable entry. The connector operates over a temperature range of -40°C to +85°C and uses an M12x1 thread with a recommended torque of 0.6 Nm. It is part of TE Connectivity's M8/M12 connector system, providing reliable and safe communication in industrial environments where environmental protection and compact connections are required.
Search Keywords: T4111011041000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4111011041-000 RoHS compliant?
Yes, T4111011041-000 is RoHS compliant.
What is the lead time for T4111011041-000?
The standard lead time for T4111011041-000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4,553
Can Ship immediately
Minimum Order Quantity: 20
Factory Lead-Time 2 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands