2-320862-1
TERMINAL,PIDG SPD FLG 16-14 8 ...
BESCHRIJVING
2-320862-1 is a P.I.D.G. flanged spade terminal with insulated sleeve designed for electrical connections on #8 studs. The terminal features a copper body and sleeve per ASTM B152 with a tin plate finish (0.00254 mm minimum thickness per ASTM B545), and blue nylon insulation rated for wire insulation diameters of 0.115–0.170 inches. Key dimensional specifications include a body length of 4.35±0.08 mm, sleeve width of 3.18±0.13 mm, and overall maximum length of 18.72 mm, with serrated insulation for secure wire retention. This terminal is commonly used in automotive, industrial, and electrical harness applications where reliable crimped connections and insulation protection are required.
Productkenmerken:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 23208621
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-320862-1 RoHS-conform?
Ja, 2-320862-1 is RoHS-conform.
Wat is de levertijd voor 2-320862-1?
De standaard levertijd voor 2-320862-1 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.200
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands