2178474-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2178474-2

3POS UMNL CAP HSG V0 GW ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2178474-2 is a 3-position, single-row Universal MATE-N-LOK cap housing designed for wire-to-wire and wire-to-panel applications. This connector housing meets Glow Wire test (GWT) requirements at 750°C without flame per IEC/EN 60335-1 5th edition and UL 94 V-0 flammability standards. It features a 6.35mm (0.25") centerline pitch, operates over a temperature range of -55°C to 125°C, and is constructed from Nylon (PA 66) material. The housing is compatible with standard MATE-N-LOK contacts for 30-10 AWG (0.05-5.0 mm²) wire sizes and accommodates panel thicknesses from 0.76 to 2.29mm. Common applications include household appliances, HVAC equipment, and industrial machinery requiring compliance to IEC 60335-1 and UL 94 V-0 standards.

Search Keywords: 21784742

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2178474-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1500
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 2178474-2 RoHS compliant?

Yes, 2178474-2 is RoHS compliant.

What is the lead time for 2178474-2?

The standard lead time for 2178474-2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 26,900

Can Ship immediately

Minimum Order Quantity: 400

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
400
$0.5059
500
$0.4159
1,500
$0.3912
3,000
$0.3805
6,000
$0.3756
10,500
$0.3600
15,000
$0.3591
25,500 +
$0.3582

Tools/3D Models

Product Guides